2908888 | Phoenix Contact
Active module, 37 pole, 0.02 A, 24 V, 2908888, FLX-D37F/32OSC/24DC/DI/TDC3K
Order No.: 64P4358
EAN: 4055626733050
MPN:
2908888
FLX-D37F/32OSC/24DC/DI/TDC3K
Unit Price (€ / pc.)
3,577.9373 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,577.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,577.9373 €
Active module, 2908888, Phoenix Contact
Migration board for converting TDC3000 to modern control platforms, Digital input, 32 channel, SSR.
Features
- Panel mount to existing TDC3000 chassis
- Compatable with existing pluggable field wiring connectors
- DSUB control side connection
- Terminal blocks for power supply
Technical specifications
Connection | D-Sub connection | |
Version | Active module | |
Width | 462.3 mm | |
Height | 120.7 mm | |
Length | 72.45 mm | |
Rated voltage | 24 V | |
Rated current | 0.02 A | |
Pin number | 37 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |