2864480 | Phoenix Contact
Phoenix Contact Limit switch, 2864480, MINI MCR-SL-UI-REL
Order No.: 64P5389
EAN: 4017918974879
MPN:
2864480
MINI MCR-SL-UI-REL
Unit Price (€ / pc.)
282.7559 € *
Available: 0 pcs.
Leadtime: On Request **
Limit value switches, 2864480, Phoenix Contact
MCR limit value switch, with adjustable hysteresis and delay time, with screw connection.
Features
- Power supply possible via the foot element (TBUS)
- Highly-compact threshold value switch for switching analog limit values
- Status and error indication via two diagnostic LEDs
- Operating current/closed circuit current switch-over
- Changeover contact relay at the output
- Limit value can be freely adjusted via potentiometer on the front
- Input signal, hysteresis, and delay time can be configured via DIP switches
- 3-way isolation
Technical specifications
Version | Limit switch | |
Accuracy | ±5 % | |
max. operating temperature | 65 °C | |
min. operating temperature | -20 °C | |
Response Time | 35 ms |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |