3206034 | Phoenix Contact
End cover for terminal block, 3206034
Order No.: 60P0455
EAN: 4017918169558
MPN:
3206034
D-QT 2,5
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3206034, Phoenix Contact
End cover, Length: 72.5 mm, Width: 2.2 mm, Height: 43.5 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |