3026214 | Phoenix Contact
Feed through terminal, 1 pole, 16-50 mm², clamping points: 2, gray, screw connection, 150 A
Order No.: 60P1477
EAN: 4017918283056
MPN:
3026214
HDFK 50-IB
Not suitable for new designs, LTB: 08.31.2024
Unit Price (€ / pc.)
15.2082 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
15.21 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2082 €
10 pcs.
13.6731 €
100 pcs.
11.6382 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 3026214, Phoenix Contact
Panel feed-through terminal block, connection method: screw connection with tension sleeve, number of positions: 1, load current: 150 A, cross section: 16 mm² - 50 mm², connection direction of the conductor to plug-in direction: 0 °, width: 18.8 mm.
Features
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Tool-free snap-in principle enables easy mounting on the device panel
- Automatic panel thickness compensation enables universal use
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | feed through terminal | |
AWG cross-section | AWG 6-1 | |
Colour | gray | |
Cable cross-section | 16-50 mm² | |
Rated current | 150 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |