1708757 | Phoenix Contact
Feed through terminal, 6 pole, 25-95 mm², clamping points: 12, gray, cable connection, 232 A
Order No.: 64P0272
EAN: 4055626020426
MPN:
1708757
TW 95/ 6-CL
Unit Price (€ / pc.)
148.7262 € *
Available: 0 pcs.
Leadtime: On Request **
Terminal block, 1708757, Phoenix Contact
Panel feed-through terminal block, connection method: T-LOX knee lever connection, cable lug connection, number of positions: 6, load current: 232 A, connection direction of the conductor to plug-in direction: 0 °, width: 175 mm.
Features
- Lever actuation enables time-saving and smooth connection of large conductors
- Defined contact force ensures that contact remains stable over the long term
- 90° open clamping space allows the conductor to be conveniently swiveled
- Quick, tool-free mounting on the housing wall using a fixing wedge
Technical specifications
Connection | cable connection | |
Number of terminals | 12 | |
Version | feed through terminal | |
AWG cross-section | AWG 4-3 | |
Colour | gray | |
Cable cross-section | 25-95 mm² | |
Rated current | 232 A | |
Pin number | 6 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |