1081867 | Phoenix Contact
Switchgear combination, 1000 VDC for connection of 4x 2 strings, (H x W x D) 254 x 361 x 111 mm, IP65, polycarbonate, gray, 1081867
Order No.: 65P0430
EAN: 4055626810683
MPN:
1081867
SOL-SC-2ST-0-DC-4MPPT-1000SE
Unit Price (€ / pc.)
530.6567 € *
Available: 0 pcs.
Leadtime: On Request **
String combiner box, 1081867, Phoenix Contact
String combiner box for photovoltaic systems up to 1000 V DC for connecting 4x 2 strings. With surge protection (type 1/2) and cable glands for the input and output side.
Features
- Fast installation and startup
- Standard-compliant switchgear and controlgear assembly, thanks to use of DIN EN 61439
- Large portfolio of string combiner boxes in stock
- Application-oriented consultation
Technical specifications
Version | switchgear combination, 1000 VDC for connection of 4x 2 strings | |
Width | 361 mm | |
Colour | gray | |
Height | 254 mm | |
Material | polycarbonate | |
Degree of protection (IP) | IP65 | |
Depth | 111 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85234910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |