1207637 | Phoenix Contact
Stripping pliers for PVC Wires, 0.2-6.0 mm², AWG 24-10, cable-Ø 0.5-2.9 mm, L 205 mm, 200 g, 1207637
Order No.: 64P7824
EAN: 4017918910136
MPN:
1207637
QUICK WIREFOX 6 SC
Unit Price (€ / pc.)
126.3304 € *
Available: 0 pcs.
Leadtime: On Request **
Stripping pliers, 1207637, Phoenix Contact
Stripping tool for short-circuit proof conductors, Stripping range: 1.5 up to 6 mm², Wire cutting up to 6 mm² cable stopper up to 18 mm².
Technical specifications
Stripping Length | 18 mm | |
Version | stripping pliers | |
AWG cross-section | AWG 24-10 | |
Suitable for | PVC Wires | |
Weight | 200 g | |
Length | 205 mm | |
Cable Diameter | 0.5-2.9 mm | |
Cable cross-section | 0.2-6.0 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |