1641992 | Phoenix Contact
Open-end socket wrench, 15 mm, 175 mm, 86 g, steel, galvanized, 1641992
Order No.: 62P3690
EAN: 4017918904630
MPN:
1641992
QSS 15
Unit Price (€ / pc.)
21.5628 € *
Available: 0 pcs.
Leadtime: On Request **
Allen wrench, 1641992, Phoenix Contact
Allen wrench for loosening and fastening the QUICKON union nut, WAF 15 mm.
Technical specifications
Version | Open-end socket wrench | |
Weight | 86 g | |
Length | 175 mm | |
Material | steel, galvanized | |
spanner size | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |