2982728 | Phoenix Contact
Solid state relay, 24 VDC, 4.5-6 VDC, DIN rail, 2982728
Order No.: 64P2472
EAN: 4046356170604
MPN:
2982728
PLC-OSC- 24DC/TTL
Unit Price (€ / pc.)
56.2037 € *
Available: 0 pcs.
Leadtime: On Request **
Solid-state relay, 2982728, Phoenix Contact
PLC solid-state relay with screw connection, for mounting on DIN rail NS 35/7.5, Input: 24 V DC, Output: TTL (5 V DC)
Features
- 6.2 mm narrow design width
- Screw and spring-cage connection
- Resistant to vibrations and shocks
- Status indicator
- Bridging options
- Integrated protection circuit
Technical specifications
LED display | Yes | |
Assembly | DIN rail | |
Voltage | 4.5-6 VDC | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |