1013957 | Phoenix Contact
PHOENIX CO 1013957
Order No.: 60P9168
EAN: 4017918014131
MPN:
1013957
PAB-KTL 23
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: On Request **
Cable marker carrier, 1013957, Phoenix Contact
Transparent, Unlabeled, Horizontal, Mounting type: Assembly with cable ties, Cable diameter: > 10 mm, Lettering field size: 23 x 4 mm
Features
- Marking collars for marking and bundling conductors
Technical specifications
Width | 23 mm | |
Length | 4 mm | |
Material | PVC | |
Markable | Yes |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |