1013892 | Phoenix Contact
PHOENIX CO 1013892
Order No.: 60P9245
EAN: 4017918014087
MPN:
1013892
PATO 1/23
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Leadtime: On Request **
Conductor marker carrier, 1013892, Phoenix Contact
Transparent, Unlabeled, Mounting type: clip on, Cable diameter range: 2 - 3.5 mm, Lettering field size: 4 x 23 mm
Features
- These marking collars are used for subsequent labeling of systems that have already been wired
Technical specifications
Width | 5.6 mm | |
Suitable for | wire/cable | |
Length | 23 mm | |
Material | PVC | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |