1013818 | Phoenix Contact
PHOENIX CO 1013818
Order No.: 60P9185
EAN: 4017918014001
MPN:
1013818
PATG 2/10
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Leadtime: On Request **
Conductor marker carrier, 1013818, Phoenix Contact
Transparent, Unlabeled, Mounting type: slide-on, Cable diameter range: 2 - 4 mm, Lettering field size: 10 x 4 mm
Features
- These conductor marking systems consist of marker carriers and insert labels
- Can be used to mark conductors with a diameter of 0.6 - 50 mm
Technical specifications
Width | 5 mm | |
Suitable for | wire/cable | |
Length | 10 mm | |
Material | PVC | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |