1004364 | Phoenix Contact
PHOENIX CO 1004364
Order No.: 60P9257
EAN: 4017918012052
MPN:
1004364
PMB
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: On Request **
Module marker carrier, 1004364, Phoenix Contact
For labeling modules and PCBs, For hole diameter 3.9 to 4.1 mm, Thickness of wall or board 1.5 - 2 mm, Labeling with insert strips ESL, EST or ES/LP-BW-GB, Lettering field: 29 x 8 mm
Technical specifications
Width | 28 mm | |
Material | Polyamide/Polycarbonate | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |