1212832 | Phoenix Contact
Side cutter, 180 mm, 270 g, 1212832
Order No.: 64P7648
EAN: 4055626045511
MPN:
1212832
CUTFOX-SE
Unit Price (€ / pc.)
46.4576 € *
Available: 0 pcs.
Leadtime: 1 Week **
Diagonal cutter, 1212832, Phoenix Contact
Diagonal cutter, angled design, size: 180 mm.
Features
- The tools feature ergonomic two-component safety handles
- Optimum leverage for easy and effortless work
- Inductively hardened blades for long-term stable cutting performance
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 270 g | |
Length | 180 mm | |
Material | steel | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |