1212830 | Phoenix Contact
VDE side cutter, 130 mm, 150 g, 1212830
Order No.: 64P7645
EAN: 4055626045498
MPN:
1212830
CUTFOX-S VDE M
Unit Price (€ / pc.)
28.9765 € *
Available: 0 pcs.
Leadtime: On Request **
Diagonal cutter, 1212830, Phoenix Contact
Diagonal cutter, 130 mm, induction-hardened cutting, VDE 1000 VAC/ 1500 VDC tested.
Features
- Inductively hardened blades for long-term stable cutting performance
- VDE-tested cutting tools made from special high-grade tool steel
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 150 g | |
Length | 130 mm | |
Material | steel | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |