1212488 | Phoenix Contact
Side cutter, 115 mm, 83 g, 1212488
Order No.: 64P7693
EAN: 4046356527194
MPN:
1212488
MICROFOX-SP
Unit Price (€ / pc.)
42.3283 € *
Available: 0 pcs.
Leadtime: On Request **
Diagonal cutter, 1212488, Phoenix Contact
Electronic diagonal cutter, tapered head, angled (21°), without chamfer, with opening spring.
Features
- Opening spring for uniform, smooth opening
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Through-connected joint for permanent stability and optimum distribution of force
- Mirror-polished and oiled metal surfaces, which provide maximum rust protection
- Made from special high-grade tool steel
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 83 g | |
Length | 115 mm | |
Material | steel | |
Cutting edge | without facet | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |