3045392 | Phoenix Contact
Plug, screw connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, yellow/green, 3045392
Order No.: 60P5473
EAN: 4046356055604
MPN:
3045392
UPBV 2,5/ 1-R GNYE
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.7850 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3045392, Phoenix Contact
Connector element right, left housing with engagement pin, right closed with cover.
Features
- Can be bridged with FBS standard bridges
- The COMBI plugs for self-assembly provide solutions that users can implement themselves
- The plugs are assembled directly on site by snapping together single-position plug elements
- The connected conductors can be led directly into the cable duct to save space
Technical specifications
Connection | screw connection | |
Number of terminals | 1 | |
Version | plug | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | yellow/green | |
Height | 47 mm | |
Length | 20.5 mm | |
Cable cross-section | 0.14-4.0 mm² | |
Rated current | 24 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |