3045091 | Phoenix Contact
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, green, 3045091
Order No.: 60P5609
EAN: 4017918975432
MPN:
3045091
UT 2,5 GN
Unit Price (€ / pc.)
1.7255 € *
Available: 34 pcs.
Leadtime: On Request **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5589 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3045091, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | green | |
Height | 47.5 mm | |
Length | 47.7 mm | |
Cable cross-section | 0.14-4.0 mm² | |
Rated current | 24 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |