1624654 | Phoenix Contact

Socket, M17, 9 pole, crimp connection, SPEEDCON locking, straight, 1624654

Order No.: 62P4792
EAN: 4046356623049
MPN:
1624654
ST-8ES1N8A9005S
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
30.2736 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.2736 €

Coupler connector, 1624654, Phoenix Contact

Coupler connector, straight, for standard and SPEEDCON interlock, M17, number of positions: 5+3+PE, type of contact: Socket, flange dimensions: 25.75 mm x 25.75 mm, cable diameter range: 10 mm - 12.5 mm, number of positions: 9, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version socket
Thread size M17
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 9 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead