1618757 | Phoenix Contact
Socket, M17, 17 pole, crimp connection, SPEEDCON locking, straight, 1618757
Order No.: 62P4520
EAN: 4046356807999
MPN:
1618757
ST-17S1N8A9K03S
Unit Price (€ / pc.)
30.9043 € *
Available: 0 pcs.
Leadtime: On Request **
Coupler connector, 1618757, Phoenix Contact
Coupler connector, straight, for standard and SPEEDCON interlock, M17, number of positions: 17, type of contact: Socket, cable diameter range: 5 mm - 9.2 mm, number of positions: 17, connection method: Crimp connection.
Features
- Shielded
- Consistent EMC protection for reliable connection solutions in the industrial environment
- N-coded
- Overvoltage category: III
- Degree of protection: IP67
- Seal material: FPM
Applications
- For signal applications
Technical specifications
Version | socket | |
Thread size | M17 | |
Coding | N | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 17 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |