1619296 | Phoenix Contact
Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 17 pole, 5 m, TPU, gray, 9 A, 1619296
Order No.: 62P3125
EAN: 4046356835152
MPN:
1619296
K-17-M23 M9/5,0-E01/M23 F8
Unit Price (€ / pc.)
153.2125 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector, 1619296, Phoenix Contact
Connector in molded plastic on both sides, Length: 5 m, Color of outer sheath: green
Features
- Our standard: robust halogen-free PUR cable
- Simple and safe: 100% electrically tested and assembled ready for use
- High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Connection (1) | M23-cable plug, straight | |
Connection (2) | M23-cable socket, straight | |
Colour | gray | |
Cable length | 5 m | |
LED display | No | |
Material | TPU | |
max. Voltage | 48 V | |
Rated current | 9 A | |
Pin number | 17 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |