1619292 | Phoenix Contact

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 12 pole, 2 m, TPU, orange, 9 A, 1619292

Order No.: 62P3112
EAN: 4046356835084
MPN:
1619292
K-12-M23 M9/2,0-E00/M23 F8
Phoenix Contact
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
117.8814 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
117.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.8814 €

Circular connector, 1619292, Phoenix Contact

Connector in molded plastic on both sides, Length: 2 m, Color of outer sheath: orange RAL 2003

Features

  • Our standard: robust halogen-free PUR cable
  • Simple and safe: 100% electrically tested and assembled ready for use
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Connection (1) M23-cable plug, straight
Connection (2) M23-cable socket, straight
Colour orange
Cable length 2 m
LED display No
Material TPU
max. Voltage 48 V
Rated current 9 A
Pin number 12 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead