1554694 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.5 m, 2 A, 1554694
Order No.: 61P8708
EAN: 4046356170390
MPN:
1554694
SACC-DSI-M12MS-8CON-PG9/0,5 VA
Unit Price (€ / pc.)
58.8217 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1554694, Phoenix Contact
Sensor/actuator flush-type plug, 8-pole, M12, rear/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 8 x 0.25 mm².
Features
- Pre-assembled with litz wires for immediate use
- A-coded
- Sealed on the litz wire side for optimum leak-tightness
- Pollution degree: 3
- Overvoltage category: II
Applications
- For high transmission safety
Technical specifications
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |