1542732 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.5 m, 2 A, 1542732
Order No.: 61P8588
EAN: 4046356097741
MPN:
1542732
SACC-DSI-FS-8CON-PG 9/0,5 SCO
Unit Price (€ / pc.)
32.1776 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
32.18 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1776 €
5 pcs.
30.2379 €
15 pcs.
29.0836 €
50 pcs.
27.7984 €
150 pcs.
26.6322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1542732, Phoenix Contact
Sensor/actuator flush-type socket, 8-pole, M12 SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 8 x 0.25 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Fast locking system
- Pollution degree: 3
- Overvoltage category: III
Applications
- For high transmission safety
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |