1434882 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape A, 3 pole, 0.3 m, PUR, black, 4 A, 1434882
Order No.: 61P5916
EAN: 4046356413282
MPN:
1434882
SAC-3P-MS/ 0,3-PUR/A-1L-Z SCO
Unit Price (€ / pc.)
30.2855 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1434882, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12 SPEEDCON, Coding: A, on valve connector A, with 1 LED, Connected with Z diode, Cable length: 0.3 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with SPEEDCON fast locking system
- Convenient: increased machine availability thanks to quick and easy diagnostics
- Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | valve connector DIN shape A | |
Colour | black | |
Cable length | 0.3 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |