1415942 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape C to open end, 3 pole, 3 m, PVC, black, 4 A, 1415942
Order No.: 61P5231
EAN: 4055626055176
MPN:
1415942
SAC-3P- 3,0-PVC/CI-1L-V
Unit Price (€ / pc.)
26.8226 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1415942, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on valve connector CI (9.4 mm), with 1 LED, Connected with varistor, Cable length: 3 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) | valve connector DIN shape C | |
Connection (2) | open end | |
Colour | black | |
Cable length | 3 m | |
LED display | Yes | |
Material | PVC | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |