3069467 | Phoenix Contact
Mounting screw, slotted, M3, 4.5 mm, brass
Order No.: 60P1251
EAN: 4055626166865
MPN:
3069467
FTP SCREW M3X4,5
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: On Request **
Screw FTP SCREW M3X4,5
Screw, for fixing cable lugs to FAME test plugs, with cover, without test tap, length: 4.5 mm, color: silver/black
The technical features of 3069467 from Phoenix Contact at a glance
- Product type designation : Test plug socket
- Item Designation: FTP SCREW M3X4,5
Technical specifications
Version | mounting screw | |
Spindle drive type | slotted | |
Thread size | M3 | |
Head shape | flathead | |
Length | 4.5 mm | |
Material | brass |
Download
Logistics
Country of origin | PL |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |