1411116 | Phoenix Contact

Locking screw, external hexagon, M63, Ø 77 mm, 24 mm, stainless steel

Order No.: 60P6285
EAN: 4046356922319
MPN:
1411116
A-EXSH-M63-68L-S-S
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
224.3745 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
224.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.3745 €

Screw plug A-EXSH-M63-68L-S-S

Screw plug, Material screw connection: stainless steel 316L, stainless steel 316L, Application: Ex, Connection thread: M63 x 1.5, Color: silver

The technical features of 1411116 from Phoenix Contact at a glance

  • Head diameter of the screw: 77 mm
  • Thread type: metric
  • Thread direction: right
  • Thread pitch at nut end: 1.5 mm
  • Nominal thread size NPT/gas pipe thread (imperial): Not relevant
  • Thread pitch: 1.5 mm
  • Nominal thread size PG (metric : M63
  • Thread size: M63
  • Thread design as code letter (based on standard): not applicable
  • Surface protection (based on standard): not available
  • Surface protection: Not relevant
  • Product class: not applicable
  • Product class (based on standard): not applicable
  • Order suffix (based on standard): not applicable
  • Order suffix coded: not applicable
  • Color: silver
  • Item Designation: A-EXSH-M63-68L-S-S
  • Output of the dimensional standard: not available
  • Drive size: not applicable
  • Material (according to standard): not available
  • Material: Edelstahl 316L
  • Screw length: 24 mm
  • Width across flats: 65 mm
  • Impact resistant available: No
  • Tolerance specification (based on standard): not applicable
  • Withworth pipe thread (d1): not applicable
  • halogen free: No
  • glass fiber reinforced: No
Technical specifications
Version locking screw
diameter 77 mm
Spindle drive type external hexagon
Thread size M63
Length 24 mm
Material stainless steel
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead