1411112 | Phoenix Contact
Locking screw, external hexagon, M40, Ø 50.6 mm, 24 mm, stainless steel
Order No.: 60P6281
EAN: 4046356922272
MPN:
1411112
A-EXSH-M40-68L-S-S
Unit Price (€ / pc.)
118.0718 € *
Available: 0 pcs.
Leadtime: On Request **
Screw plug A-EXSH-M40-68L-S-S
Screw plug, Material screw connection: stainless steel 316L, stainless steel 316L, Application: Ex, Connection thread: M40 x 1.5, Color: silver
The technical features of 1411112 from Phoenix Contact at a glance
- Head diameter of the screw: 50.6 mm
- Nominal thread size NPT/gas pipe thread (imperial): Not relevant
- Thread size: M40
- Thread pitch: 1.5 mm
- Thread direction: right
- Thread type: metric
- Nominal thread size PG (metric : M40
- Thread design as code letter (based on standard): not applicable
- Thread pitch at nut end: 1.5 mm
- Surface protection: Not relevant
- Surface protection (based on standard): not available
- Product class: not applicable
- Product class (based on standard): not applicable
- Order suffix (based on standard): not applicable
- Order suffix coded: not applicable
- Color: silver
- Item Designation: A-EXSH-M40-68L-S-S
- Output of the dimensional standard: not available
- Drive size: not applicable
- Material (according to standard): not available
- Material: Edelstahl 316L
- Width across flats: 46 mm
- Screw length: 24 mm
- Impact resistant available: No
- Tolerance specification (based on standard): not applicable
- Withworth pipe thread (d1): not applicable
- glass fiber reinforced: No
- halogen free: No
Further links to Phoenix Contact 1411112
Under the following links you will find more information about Phoenix Contact 1411112
Technical specifications
Version | locking screw | |
diameter | 50.6 mm | |
Spindle drive type | external hexagon | |
Thread size | M40 | |
Length | 24 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |