1411110 | Phoenix Contact

Locking screw, external hexagon, M32, Ø 39.6 mm, 34 mm, stainless steel

Order No.: 60P6279
EAN: 4046356922258
MPN:
1411110
A-EXSH-M32-68L-S-S
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
84.9541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
84.9541 €

Screw plug A-EXSH-M32-68L-S-S

Screw plug, Material screw connection: stainless steel 316L, stainless steel 316L, Application: Ex, Connection thread: M32 x 1.5, Color: silver

The technical features of 1411110 from Phoenix Contact at a glance

  • Head diameter of the screw: 39.6 mm
  • Thread pitch at nut end: 1.5 mm
  • Nominal thread size NPT/gas pipe thread (imperial): Not relevant
  • Thread direction: right
  • Thread type: metric
  • Nominal thread size PG (metric : M32
  • Thread pitch: 1.5 mm
  • Thread design as code letter (based on standard): not applicable
  • Thread size: M32
  • Surface protection (based on standard): not available
  • Surface protection: Not relevant
  • Product class (based on standard): not applicable
  • Product class: not applicable
  • Order suffix (based on standard): not applicable
  • Order suffix coded: not applicable
  • Color: silver
  • Item Designation: A-EXSH-M32-68L-S-S
  • Output of the dimensional standard: not available
  • Drive size: not applicable
  • Material: Edelstahl 316L
  • Material (according to standard): not available
  • Screw length: 24 mm
  • Width across flats: 36 mm
  • Impact resistant available: No
  • Tolerance specification (based on standard): not applicable
  • Withworth pipe thread (d1): not applicable
  • halogen free: No
  • glass fiber reinforced: No
Technical specifications
Version locking screw
diameter 39.6 mm
Spindle drive type external hexagon
Thread size M32
Length 34 mm
Material stainless steel
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead