1212565 | Phoenix Contact
Screwdriver, PZ3, Pozidriv, BL 150 mm, L 262 mm, 1212565
Order No.: 64P7926
EAN: 4046356590006
MPN:
1212565
SF-PZ 3-150
Unit Price (€ / pc.)
18.9686 € *
Available: 0 pcs.
Leadtime: On Request **
Screwdriver, 1212565, Phoenix Contact
Screwdriver, PZ crosshead (lasered), Uninsulated, Size: PZ 3x150, 2-component grip, with non-slip grip. Screwdrivers for Phillips screws with Pozidriv and Phillips Recess screw head.
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PZ3 | |
Blade length | 150 mm | |
Length | 262 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |