1200301 | Phoenix Contact
Screwdriver bit, 2.5 mm, hexagon, L 89 mm, 1200301
Order No.: 64P7858
EAN: 4055626444659
MPN:
1200301
SF-BIT-HEX 2,5-89 S
Unit Price (€ / pc.)
10.353 € *
Available: 0 pcs.
Leadtime: On Request **
Screw bit, 1200301, Phoenix Contact
Screw bit, hexagon, E6.3-1/4" drive, Size: hex 2.5x89 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 2.5 mm | |
Length | 89 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |