1200135 | Phoenix Contact
Screwdriver, slotted, L 160 mm, 1200135
Order No.: 64P7981
EAN: 4055626140773
MPN:
1200135
ST-BW 0
Unit Price (€ / pc.)
9.6628 € *
Available: 7 pcs.
Leadtime: On Request **
Actuation tool, 1200135, Phoenix Contact
Actuation tool, for all 1.5 mm² spring cages from PT 1,5/S and FT 1,5/S. In addition to its standard application, this screwdriver is also ideal for actuating terminal blocks from the PT 1,5/S and FT 1,5/S series.
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Length | 160 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |