2966087 | Phoenix Contact
Relay socket for miniature relay, 2966087
Order No.: 64P2385
EAN: 4017918130749
MPN:
2966087
PLC-BSC-230UC/ 1/SEN
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Leadtime: On Request **
Relay base, 2966087, Phoenix Contact
6.2 mm PLC basic terminal block for input functions with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, with sensor supply voltage distribution (BB), 1 N/O contact, Input voltage 230 V AC/DC.
Technical specifications
Suitable for | miniature relay | |
Accessory Type | relay socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |