2900260 | Phoenix Contact
Relay socket for miniature relay, 2900260
Order No.: 64P2305
EAN: 4046356512398
MPN:
2900260
PLC-BPT- 24DC/ 1IC/ACT
Unit Price (€ / pc.)
12.0071 € *
Available: 9 pcs.
Leadtime: On Request **
Relay base, 2900260, Phoenix Contact
14 mm PLC basic terminal block for high continuous currents with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, with load return line connection (BB), 1 N/O contact, Input voltage 24 VDC.
Technical specifications
Suitable for | miniature relay | |
Accessory Type | relay socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |