2863119 | Phoenix Contact
Inline terminal, 500 kbit/s, 24-48 VDC, 2863119
Order No.: 64P9013
EAN: 4017918939229
MPN:
2863119
IB IL 24/48 DOR 2/W-PAC
Unit Price (€ / pc.)
108.2186 € *
Available: 0 pcs.
Leadtime: On Request **
Relay module, 2863119, Phoenix Contact
Inline, Relay terminal, Relay outputs: 2 (floating), Changeover contact, 24 VAC, 48 VDC, for switching ohmic loads, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling field.
Features
- 2 relays
- Floating connections for 2 actuators
- Nominal current at the output: 2 A
- Total current of the terminal: 4 A
- Diagnostic and status indicators
Technical specifications
Number of outputs | 2 | |
Version | Inline terminal | |
Width | 12.2 mm | |
Data transmission rate | 500000 mb/s | |
Height | 119.8 mm | |
Contact type | 2 Form C (NO/NC) | |
Assembly | rail mounting | |
Rated current | 2 A | |
Switching Voltage (AC) | 30 V | |
Switching Voltage (DC) | 60 V | |
Control Voltage | 7.5 VDC | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |