1869910 | Phoenix Contact
PCB terminal, 4 pole, pitch 5.08 mm, AWG 24-14, 12 A, tension spring, green, 1869910
Order No.: 64P0520
EAN: 4017918141936
MPN:
1869910
ZFK4DS 1,5-5,08
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.1535 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1869910, Phoenix Contact
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 4, number of positions per row: 1, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.4 mm, number of solder pins per potential: 1.
Features
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Conductor connection on several levels enables higher contact density
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | tension spring | |
AWG cross-section | AWG 24-14 | |
Width | 5.08 mm | |
Colour | green | |
Height | 51.2 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 400 V | |
Rated current | 12 A | |
Pin number | 4 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |