1757491 | Phoenix Contact
Pin header, 4 pole, pitch 5 mm, angled, green, 1757491
Order No.: 63P5783
EAN: 4017918030025
MPN:
1757491
MSTBA 2,5/ 4-G
Unit Price (€ / pc.)
1.1424 € *
Available: 226 pcs.
Leadtime: On Request **
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |