1753310 | Phoenix Contact
Pin header, 3 pole, pitch 5.08 mm, angled, black, 1753310
Order No.: 62P5948
EAN: 4046356324250
MPN:
1753310
CCDN 2,5/ 3-G1F-5,08 P26 THR
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |