2800625 | Phoenix Contact
Surge protection device, 16 A, 230-400 VAC, 2800625
Order No.: 64P5524
EAN: 4046356620437
MPN:
2800625
BT-1S-230AC/O
Unit Price (€ / pc.)
86.7391 € *
Available: 0 pcs.
Leadtime: On Request **
Surge protection device, 2800625, Phoenix Contact
Type 3 arresters for universal installation in installation boxes, sill-type trunking, underfloor installations or direct installation in the termination device. Circuit with thermal monitoring and visual fault warning. Installation in branch or through wiring. Version: 230 V AC.
Features
- Optimal additional protection of the building installation for longer service life and increased availability of the end devices
- Can be used universally, thanks to its compact design
- Concealed surge protection, thanks to installation in the device socket
Technical specifications
Connection | spring connection | |
Version | surge protection device | |
Assembly | screw mounting | |
Rated current | 16 A | |
Voltage | 230-400 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |