2702518 | Phoenix Contact
PHOENIX CO 2702518
Order No.: 64P8599
EAN: 4055626201856
MPN:
2702518
FL LCX CON-N-F E
Unit Price (€ / pc.)
135.7314 € *
Available: 0 pcs.
Leadtime: On Request **
Connector FL LCX CON-N-F E
The lenght of the leakage waveguide must be adapted to the specific length in the application. Connectors are then attached to both ends of the cable. The wireless devices can be connected to these via a flexible connection cable.
The technical features of 2702518 from Phoenix Contact at glance
- Article description : FL LCX CON-N-F E
- Connector type : N (female)
- Impedance : 50
Download
Logistics
Country of origin | BE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |