1654552 | Phoenix Contact
RJ45-Jack, Cat. 3, 8-pole, 1654552
Order No.: 62P5125
EAN: 4017918955076
MPN:
1654552
VS-08-BU-RJ45-3/BU
Unit Price (€ / pc.)
17.6358 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.64 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6358 €
10 pcs.
15.8746 €
100 pcs.
13.4946 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45-Socket insert VS-08-BU-RJ45-3/BU
RJ45-Socket insert, modular (keystone), CAT3, 8-pole, shielded, socket to socket.
The technical features of 1654552 from Phoenix Contact at glance
- Pollution level : 2
- Article description : VS-08-BU-RJ45-3/BU
- Rated voltage : 72 V
- Number of power contacts : 8, 8
- Number of control contacts : 0
- Flammability class of the insulating material (based on UL 94) : V0
- Number of poles : 8
- Product type description : VS-08-BU-RJ45-3/BU
Further links to Phoenix Contact 1654552
Below you will find links with more information about Phoenix Contact 1654552
Technical specifications
Design | straight | |
Category | Cat 3 | |
Connector (exit) | RJ45 socket | |
Connector | RJ45 socket |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |