1608100 | Phoenix Contact
Plug, RJ45, 4 pole, 8P4C, Cat 5e, IDC connection, 1608100
Order No.: 62P5605
EAN: 4046356159944
MPN:
1608100
VS-PPC-C1-RJ45-MNNA-PG9-4Q5
Unit Price (€ / pc.)
52.7765 € *
Available: 0 pcs.
Leadtime: On Request **
RJ45 connector, 1608100, Phoenix Contact
RJ45 connector, Degree of protection: IP65/IP67, Number of positions: 4, 100 Mbps, CAT5 (IEC 11801:2002), Material: Zinc die-cast, Connection method: IDC fast connection, Connection cross section: AWG 26-22, Cable outlet: straight, Color: silver, PROFINET
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 5e | |
Pole image | 8P4C | |
Pin number | 4 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |