1421127 | Phoenix Contact
Plug, RJ45, 8 pole, 8P8C, Cat 5, IDC connection, 1421127
Order No.: 62P0807
EAN: 4055626254661
MPN:
1421127
CUC-IND-C1ZNI-B/R4IP8
Unit Price (€ / pc.)
43.6849 € *
Available: 0 pcs.
Leadtime: On Request **
RJ45 connector, 1421127, Phoenix Contact
RJ45 connector, type: RJ45, Degree of protection: IP20, Number of positions: 8, 1 Gbps, CAT5 (IEC 11801:2002), Material: Zinc die-cast, Connection method: IDC fast connection, Connection cross section: AWG 23-22, Cable outlet: angled, Ethernet/PROFINET
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 5 | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |