1420401 | Phoenix Contact
Socket, RJ45, 8 pole, 8P8C, Cat 6A, solder connection, through hole, 1420401
Order No.: 62P5124
EAN: 4046356547895
MPN:
1420401
VS-08-BU-RJ45-10G/LH-1
Unit Price (€ / pc.)
13.6493 € *
Available: 0 pcs.
Leadtime: On Request **
RJ45 female insert, 1420401, Phoenix Contact
RJ45 female insert, for pcb mounting, CAT6A, 8-positions, Shielded, with angled solder pins, 1-way
Technical specifications
Connection | solder connection | |
Version | socket | |
Category | Cat 6A | |
Assembly | through hole | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |