1407906 | Phoenix Contact
Plug, RJ45, 8 pole, IDC connection, 1407906
Order No.: 62P0861
EAN: 4046356782081
MPN:
1407906
CUC-V14-C1S-S/R4IE8
Unit Price (€ / pc.)
112.0623 € *
Available: 0 pcs.
Leadtime: On Request **
RJ45 connector, 1407906, Phoenix Contact
RJ45 connector, Degree of protection: IP65/IP67, Number of positions: 8, 1 Gbps, CAT5 (IEC 11801:2002), Material: Stainless steel, Connection method: IDC fast connection, Connection cross section: AWG 26-24, Cable outlet: straight
Technical specifications
Connection | IDC connection | |
Version | plug | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |