1212685 | Phoenix Contact
Microfuses 5 x 20 mm, 2 A, T, 250 V (AC), 1212685
Order No.: 64P7660
EAN: 4046356692861
MPN:
1212685
FUSE SB 2.0A/250V
Unit Price (€ / pc.)
10.5196 € *
Available: 0 pcs.
Leadtime: On Request **
Replacement fuse, 1212685, Phoenix Contact
Accessories for stripping and crimping device CF 1000-1,5 and CF 1000-10, Mains fuse, 20 x 5 mm, Slow-blow, 2 A, up to 250 V.
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |