5032280 | Phoenix Contact
Polyester Label, (L x W) 20 x 8 mm, white, DIN-A4 sheet with 224 pcs
Order No.: 60P6650
EAN: 4017918095727
MPN:
5032280
BMKL 20X 8 WH
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Leadtime: On Request **
Label sheet, 5032280, Phoenix Contact
Label sheet, DIN A4, Sheet, White, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, Mounting type: adhesive, Lettering field size: 20 mmx8 mm, Number of individual labels: 224.
Features
- These labels have been specially developed for laser printers
- Can be printed on all commercially available laser printers
Technical specifications
Number of labels | 224 | |
Version | Label | |
Width | 8 mm | |
Colour | white | |
Suitable for | Installation terminal block | |
Length | 20 mm | |
Material | polyester | |
max. thermal resistance | 80 °C | |
min. temperature resistance | -20 °C | |
Packaging | DIN-A4 sheet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |