5031689 | Phoenix Contact

Textile/Polymer Label, (L x W) 15 x 9 mm, yellow, Sheet with 1000 pcs

Order No.: 60P6629
EAN: 4017918095512
MPN:
5031689
BMKD 15X 9 YE
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
663.7463 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
663.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
663.7463 €

Label sheet for matrix printer, 5031689, Phoenix Contact

Label sheet for matrix printer, Sheet, Yellow, unlabeled, can be labeled with: Matrix printer, Mounting type: adhesive, Lettering field size: 15x9 mm, Number of individual labels: 10000.

Technical specifications
Number of labels 1000
Version Label
Width 9 mm
Colour yellow
Suitable for Device marker
Length 15 mm
Material Textile/Polymer
max. thermal resistance 85 °C
min. temperature resistance -40 °C
Packaging Sheet
Logistics
Country of origin BE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes