5031676 | Phoenix Contact

Polyester Label, (L x W) 38 x 11 mm, yellow, Sheet with 88 pcs

Order No.: 60P6627
EAN: 4017918095505
MPN:
5031676
BMK 38X11 YE
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5315 €

Fabric label sheet, 5031676, Phoenix Contact

Fabric label sheet, Sheet, Yellow, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, Mounting type: adhesive, Lettering field size: 38x11 mm, Number of individual labels: 88.

Features

  • Self-adhesive labels for labeling by hand or with a plotter
  • Secure adhesion even on curved or uneven surfaces as well as round corners
Technical specifications
Number of labels 88
Version Label
Width 11 mm
Colour yellow
Suitable for printer
Length 38 mm
Material polyester
max. thermal resistance 80 °C
min. temperature resistance -40 °C
Packaging Sheet
Logistics
Country of origin BE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes